BG770AGLAA-N06-TA0AA

DigiKey Part Number
2958-BG770AGLAA-N06-TA0AA-ND
Manufacturer
Manufacturer Product Number
BG770AGLAA-N06-TA0AA
Description
RF TXRX MODULE NAVIGATION SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Navigation GLONASS, GNSS, GPS, LTE Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
1.119Mbps
Power - Output
23dBm
Sensitivity
-
Serial Interfaces
ADC, GPIO, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.2V ~ 4.35V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 75°C
Package / Case
Module
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$47.86120$1,196.53