EG912UGLAC-I05-SNNSA*IOT | |
---|---|
DigiKey Part Number | 2958-EG912UGLAC-I05-SNNSA*IOTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG912UGLAC-I05-SNNSA*IOT |
Description | CLOUD ENABLED, MQTT, GLOBAL, VOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, Cellular, Navigation Bluetooth v4.2, Galileo, GLONASS, GPS, GNSS, GPRS, GSM, LTE, QZSS Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 10Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, I2C, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 126-BLGA Module |

Quantity | Unit Price | Ext Price |
---|---|---|
250 | $18.01988 | $4,504.97 |
500 | $17.28476 | $8,642.38 |