EG915ULAAC-N05-SNNSA

DigiKey Part Number
2958-EG915ULAAC-N05-SNNSATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EG915ULAAC-N05-SNNSA
Description
RF TXRX MODULE CELL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cellular GPRS, GSM, LTE, UMTS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
Cellular
Protocol
Modulation
16QAM, 64QAM, QPSK
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz
Data Rate
480Mbps
Power - Output
33dBm
Sensitivity
-108dBm
Serial Interfaces
GPIO, I2C, PCM, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
UIS8910DM-C1
Memory Size
-
Voltage - Supply
3.3V ~ 4.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 75°C
Package / Case
126-BLGA Module
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$15.59492$3,898.73
500$14.94518$7,472.59
Manufacturers Standard Package