YE0021KA | |
---|---|
DigiKey Part Number | 2958-YE0021KA-ND |
Manufacturer | |
Manufacturer Product Number | YE0021KA |
Description | EXTERNAL, 690960, 17102690 , LTE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE Whip, Straight SMA Male Magnetic |
EDA/CAD Models | YE0021KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 830MHz, 1.94GHz, 2.5GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 1.5m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 4.331" (110.00mm) | |
Applications | 2G, 3G, 4G, LTE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.73000 | $5.73 |
20 | $3.53450 | $70.69 |
40 | $3.22800 | $129.12 |
100 | $2.90060 | $290.06 |
260 | $2.70000 | $702.00 |