QLSP18CWAU | |
---|---|
DigiKey Part Number | 3970-QLSP18CWAUTR-ND - Tape & Reel (TR) 3970-QLSP18CWAUCT-ND - Cut Tape (CT) 3970-QLSP18CWAUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP18CWAU |
Description | LED COOL WHITE 6000K 1616 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5000K ~ 6000K 3V 350mA 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K ~ 6000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 150lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 143 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1A | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Thermal Resistance of Package | 6°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.15100 | $11.51 |
100 | $0.81830 | $81.83 |
500 | $0.68724 | $343.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.64699 | $646.99 |
2,000 | $0.61398 | $1,227.96 |
3,000 | $0.59751 | $1,792.53 |
5,000 | $0.57929 | $2,896.45 |
7,000 | $0.56867 | $3,980.69 |
10,000 | $0.55847 | $5,584.70 |