ES0519-0118 | |
---|---|
DigiKey Part Number | 2215-ES0519-0118-ND |
Manufacturer | |
Manufacturer Product Number | ES0519-0118 |
Description | FIXED VENT SHELF 1 UNIT 19" X 1 |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Sliding 18.000" L x 19.000" W x 1.811" H (457.20mm x 482.60mm x 46.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quest Manufacturing Co. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Sliding | |
Size / Dimension | 18.000" L x 19.000" W x 1.811" H (457.20mm x 482.60mm x 46.00mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Base Product Number |