NKJ-6002 | |
---|---|
DigiKey Part Number | 2229-NKJ-6002-ND |
Manufacturer | |
Manufacturer Product Number | NKJ-6002 |
Description | CAT6 INLINE COUPLER RJ45 8P8C K |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | Black | |
Interior Housing Color | Black | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6 | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) |