FD-2-ESD | |
---|---|
DigiKey Part Number | 3329-FD-2-ESD-ND |
Manufacturer | |
Manufacturer Product Number | FD-2-ESD |
Description | ESD FLUX BOTTLE 20 GAUGE 2OZ |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | R&R Lotion | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bottle, Cylindrical/Round | |
Tip Type | Dispenser Needle, Tip | |
Capacity | 2oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | Blue | |
Material | - | |
Features | ESD Safe |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.15000 | $8.15 |
50 | $7.00000 | $350.00 |