ICHS-GAL | |
---|---|
DigiKey Part Number | 3329-ICHS-GAL-ND |
Manufacturer | |
Manufacturer Product Number | ICHS-GAL |
Description | FOAMING HAND SANITIZER GAL |
Customer Reference | |
Detailed Description | Cleaner, Lubricant Hand Cleaning, Sanitizing 1 gal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | R&R Lotion | |
Series | - | |
Packaging | Bottle | |
Part Status | Active | |
Type | Cleaner, Lubricant | |
Chemical Component | Benzalkonium Chloride | |
Applications | Hand Cleaning, Sanitizing | |
Size | 1 gal | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.95000 | $36.95 |
4 | $30.95000 | $123.80 |