ICL-8-ESD | |
---|---|
DigiKey Part Number | 3329-ICL-8-ESD-ND |
Manufacturer | |
Manufacturer Product Number | ICL-8-ESD |
Description | HAND LOTION STATIC DISSIPAT 8OZ |
Customer Reference | |
Detailed Description | Lotion, Hand Moisturizing, Static Dissipation 8 Ounce |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | R&R Lotion | |
Series | - | |
Packaging | Bottle | |
Part Status | Active | |
Cleaner, Treatment Type | Lotion, Hand | |
Usage | Moisturizing, Static Dissipation | |
Specifications | Anti-Static, Dissipative | |
Quantity | 8 Ounce | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 115°F (46°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
24 | $6.20000 | $148.80 |