SD-6-ESD | |
---|---|
DigiKey Part Number | 3329-SD-6-ESD-ND |
Manufacturer | |
Manufacturer Product Number | SD-6-ESD |
Description | ESD SOLVENT BOTTLE 6OZ |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | R&R Lotion | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bottle, Square/Rectangular | |
Tip Type | Pump | |
Capacity | 6oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | Blue | |
Material | - | |
Features | ESD Safe |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.00000 | $17.00 |
10 | $16.00000 | $160.00 |
50 | $15.00000 | $750.00 |