7202-1542-010 | |
---|---|
DigiKey Part Number | 2201-7202-1542-010-ND |
Manufacturer | |
Manufacturer Product Number | 7202-1542-010 |
Description | SSMB F STR NA SD .086 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SSMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.23000 | $32.23 |
10 | $24.89100 | $248.91 |
25 | $22.55800 | $563.95 |
50 | $20.98240 | $1,049.12 |
100 | $19.55490 | $1,955.49 |
250 | $17.87316 | $4,468.29 |
500 | $16.74128 | $8,370.64 |