R125812001 | |
---|---|
DigiKey Part Number | 2201-R125812001-ND |
Manufacturer | |
Manufacturer Product Number | R125812001 |
Description | SMA / MALE DUST CAP WITH CHAIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For SMA Plugs |
Datasheet | Datasheet |
EDA/CAD Models | R125812001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | SMA Plugs | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.53000 | $23.53 |
10 | $18.13600 | $181.36 |
25 | $16.41960 | $410.49 |
50 | $15.25960 | $762.98 |
100 | $14.20810 | $1,420.81 |
250 | $12.96896 | $3,242.24 |
500 | $12.13454 | $6,067.27 |