R415420000 | |
---|---|
DigiKey Part Number | 2201-R415420000-ND |
Manufacturer | |
Manufacturer Product Number | R415420000 |
Description | ATTENUATOR: BNC 20DB 4GHZ 10W 50 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 4 GHz 50 Ohms 10W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Package / Case | BNC In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $288.33600 | $1,441.68 |