R577842102 | |
---|---|
DigiKey Part Number | 2201-R577842102-ND |
Manufacturer | |
Manufacturer Product Number | R577842102 |
Description | IC RF SWITCH DPDT 40GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | DPDT | |
Frequency Range | 0Hz ~ 40GHz | |
Isolation | 50dB (min) | |
Insertion Loss | 0.8dB (max) | |
Test Frequency | 40GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 10.2V ~ 13V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $880.25000 | $880.25 |
10 | $866.60500 | $8,666.05 |