R605400000 | |
---|---|
DigiKey Part Number | 2201-R605400000-ND |
Manufacturer | |
Manufacturer Product Number | R605400000 |
Description | BR2 / STRAIGHT FEMALE SQUARE FLA |
Customer Reference | |
Detailed Description | BR2 Connector Receptacle, Female Socket 80 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 80 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 500 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | - | |
Dielectric Material | Diallyl Phthalate (DAP), Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 100°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $37.29040 | $932.26 |