R941199000 | |
---|---|
DigiKey Part Number | 2201-R941199000-ND |
Manufacturer | |
Manufacturer Product Number | R941199000 |
Description | BAN4 MM UNINSUL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | - | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | Copper Alloy, Brass | |
Body Material | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $16.02180 | $1,602.18 |