R941961600 | |
---|---|
DigiKey Part Number | 2201-R941961600-ND |
Manufacturer | |
Manufacturer Product Number | R941961600 |
Description | BANANA / 4MM SERIE FEMALE-FEMALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Banana Jack To Banana Jack Red |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Banana Jack | |
Convert To (Adapter End) | Banana Jack | |
Features | - | |
Color | Red | |
Length - Overall | 2.461" (62.50mm) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $10.92300 | $327.69 |