RC-TFSK3-434 | |
---|---|
DigiKey Part Number | 3206-RC-TFSK3-434-ND |
Manufacturer | |
Manufacturer Product Number | RC-TFSK3-434 |
Description | 433.92MHZ FSK RADIO TRANSMITTER |
Customer Reference | |
Detailed Description | RF Transmitter 433.92MHz FSK 40kbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RadioControlli | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | FSK | |
Frequency | 433.92MHz | |
Applications | Home/Building Automation, Security | |
Interface | - | |
Sensitivity | - | |
Power - Output | 10dBm | |
Data Rate (Max) | 40kbps | |
Features | - | |
Voltage - Supply | 2.4V ~ 3.6V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $20.00000 | $80.00 |
12 | $11.00000 | $132.00 |
20 | $9.00000 | $180.00 |