0823-SS-20 | |
---|---|
DigiKey Part Number | 1772-0823-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 0823-SS-20 |
Description | 11/64HD X 5/8 X 4-40 THD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Panel Screw Slotted Drive Stainless Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.172" (4.37mm) | |
Head Height | 0.107" (2.72mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.732" (18.59mm) | |
Material | Stainless Steel | |
Plating | Passivated | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.83000 | $2.83 |
5 | $2.68600 | $13.43 |
10 | $2.61600 | $26.16 |
25 | $2.54520 | $63.63 |
50 | $2.47440 | $123.72 |
100 | $2.33310 | $233.31 |
250 | $2.19168 | $547.92 |
500 | $2.12100 | $1,060.50 |
1,000 | $2.05030 | $2,050.30 |