4521-440-AL-7

DigiKey Part Number
1772-4521-440-AL-7-ND
Manufacturer
Manufacturer Product Number
4521-440-AL-7
Description
3/16 HEX X 1-1/2 LENGTH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 1.500" (38.10mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.76mm)
Between Board Height
1.500" (38.10mm)
Length - Overall
1.688" (42.86mm)
Features
-
Material
Plating
Iridite
Color
Clear
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.98000$0.98
5$0.82200$4.11
10$0.76500$7.65
25$0.69880$17.47
50$0.65520$32.76
100$0.61660$61.66
250$0.57188$142.97
500$0.54228$271.14
1,000$0.51587$515.87
Manufacturers Standard Package