4521-440-S-12 | |
---|---|
DigiKey Part Number | 1772-4521-440-S-12-ND |
Manufacturer | |
Manufacturer Product Number | 4521-440-S-12 |
Description | 3/16 HEX X 1-1/2 LENGTH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Steel 1.500" (38.10mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.750" (44.45mm) 1 3/4" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |
5 | $0.74800 | $3.74 |
10 | $0.62400 | $6.24 |
25 | $0.58640 | $14.66 |
50 | $0.56140 | $28.07 |
100 | $0.49890 | $49.89 |
250 | $0.47400 | $118.50 |
500 | $0.44904 | $224.52 |
1,000 | $0.42410 | $424.10 |