4532-832-SS | |
---|---|
DigiKey Part Number | 1772-1425-ND |
Manufacturer | |
Manufacturer Product Number | 4532-832-SS |
Description | HEX STANDOFF #8-32 SS 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4532-832-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.03000 | $2.03 |
5 | $1.71000 | $8.55 |
10 | $1.59700 | $15.97 |
25 | $1.46720 | $36.68 |
50 | $1.38120 | $69.06 |
100 | $1.30480 | $130.48 |
250 | $1.21620 | $304.05 |
500 | $1.15752 | $578.76 |
1,000 | $1.10513 | $1,105.13 |