M0501-25-N | |
---|---|
DigiKey Part Number | 1772-2784-ND |
Manufacturer | |
Manufacturer Product Number | M0501-25-N |
Description | 4.5MM RD X 2MM X 2.7MM ID |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.079" (2.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.106" (2.69mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.079" (2.01mm) | |
Length - Overall | 0.079" (2.01mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
5 | $0.89200 | $4.46 |
10 | $0.80200 | $8.02 |
25 | $0.71320 | $17.83 |
50 | $0.64180 | $32.09 |
100 | $0.62390 | $62.39 |
250 | $0.60612 | $151.53 |
500 | $0.58828 | $294.14 |
1,000 | $0.53480 | $534.80 |