M0507-25-AL | |
---|---|
DigiKey Part Number | 1772-1069-ND |
Manufacturer | |
Manufacturer Product Number | M0507-25-AL |
Description | ROUND SPACER ALUMINUM 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0507-25-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.106" (2.69mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
5 | $0.51600 | $2.58 |
10 | $0.42900 | $4.29 |
25 | $0.40360 | $10.09 |
50 | $0.38640 | $19.32 |
100 | $0.34340 | $34.34 |
250 | $0.32624 | $81.56 |
500 | $0.30906 | $154.53 |
1,000 | $0.29189 | $291.89 |