M0937-A-3-AL | |
---|---|
DigiKey Part Number | 1772-M0937-A-3-AL-ND |
Manufacturer | |
Manufacturer Product Number | M0937-A-3-AL |
Description | 6MM RD X 3MM X 3.2MM ID |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Aluminum 0.118" (3.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.193" (4.90mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.68000 | $3.68 |
5 | $3.50000 | $17.50 |
10 | $3.40800 | $34.08 |
25 | $3.31600 | $82.90 |
50 | $3.22400 | $161.20 |