M2159-4007-AL-7 | |
---|---|
DigiKey Part Number | 1772-3750-ND |
Manufacturer | |
Manufacturer Product Number | M2159-4007-AL-7 |
Description | 6MM HEX X 24MM X M4 THD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 0.945" (24.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.945" (24.00mm) | |
Length - Overall | 1.320" (33.53mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.44000 | $2.44 |
5 | $2.31600 | $11.58 |
10 | $2.25500 | $22.55 |
25 | $2.19440 | $54.86 |
50 | $2.13340 | $106.67 |
100 | $2.01150 | $201.15 |