M6014-2545-A | |
---|---|
DigiKey Part Number | 1772-M6014-2545-A-ND |
Manufacturer | |
Manufacturer Product Number | M6014-2545-A |
Description | HANDLE ALUMINUM MTG CTR 0.984" |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 0.984" (25.00mm) | |
Length - Center to Center | 0.984" (25.00mm) | |
Thread/Screw/Hole Size | M2.5x0.45 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back |