AS-12.000-20-SMD-TR | |
---|---|
DigiKey Part Number | 2151-AS-12.000-20-SMD-TR-ND - Tape & Reel (TR) 2151-AS-12.000-20-SMD-TRCT-ND - Cut Tape (CT) 2151-AS-12.000-20-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-12.000-20-SMD-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.189" W (12.00mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.13500 | $1.35 |
50 | $0.12120 | $6.06 |
100 | $0.11590 | $11.59 |
500 | $0.10444 | $52.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.09988 | $99.88 |
2,000 | $0.09552 | $191.04 |
3,000 | $0.09307 | $279.21 |
5,000 | $0.09007 | $450.35 |
7,000 | $0.08815 | $617.05 |
10,000 | $0.08616 | $861.60 |
25,000 | $0.08127 | $2,031.75 |
50,000 | $0.07776 | $3,888.00 |
100,000 | $0.07442 | $7,442.00 |