AS-4.9152-20-EXT-3PIN-SP-TR

DigiKey Part Number
2151-AS-4.9152-20-EXT-3PIN-SP-TR-ND - Tape & Reel (TR)
2151-AS-4.9152-20-EXT-3PIN-SP-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AS-4.9152-20-EXT-3PIN-SP-TR
Description
CRYSTAL 4.9152MHZ 20PF TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.9152 MHz ±30ppm Crystal 20pF 130 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
4.9152 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
130 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.197" W (11.35mm x 5.00mm)
Height - Seated (Max)
0.138" (3.50mm)
In-Stock: 1,830
Can ship immediately
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.18900$1.89
50$0.17040$8.52
100$0.15150$15.15
500$0.14392$71.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.12120$121.20
3,000$0.11363$340.89
5,000$0.10984$549.20
10,000$0.10605$1,060.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.