R2016-32.000-6-F-2020-EXT-TR-NS1 | |
---|---|
DigiKey Part Number | 2151-R2016-32.000-6-F-2020-EXT-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2016-32.000-6-F-2020-EXT-TR-NS1CT-ND - Cut Tape (CT) 2151-R2016-32.000-6-F-2020-EXT-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-32.000-6-F-2020-EXT-TR-NS1 |
Description | CRYSTAL 32.000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 6pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.10605 | $318.15 |
6,000 | $0.10252 | $615.12 |
15,000 | $0.09898 | $1,484.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.17700 | $1.77 |
50 | $0.15900 | $7.95 |
100 | $0.14140 | $14.14 |
500 | $0.13432 | $67.16 |
1,000 | $0.11312 | $113.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.19900 | $1.99 |
50 | $0.17900 | $8.95 |
100 | $0.17110 | $17.11 |
500 | $0.15422 | $77.11 |
1,000 | $0.14749 | $147.49 |