R2520-32.000-9-F-1020-EXT-TR | |
---|---|
DigiKey Part Number | 2151-R2520-32.000-9-F-1020-EXT-TR-ND - Tape & Reel (TR) 2151-R2520-32.000-9-F-1020-EXT-TRCT-ND - Cut Tape (CT) 2151-R2520-32.000-9-F-1020-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-32.000-9-F-1020-EXT-TR |
Description | CRYSTAL 32.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.30300 | $3.03 |
50 | $0.27280 | $13.64 |
100 | $0.24240 | $24.24 |
500 | $0.23028 | $115.14 |
1,000 | $0.19392 | $193.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12654 | $379.62 |