RH100-32.000-16-F-1015-EXT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Aker Technology Corp
In Stock: 3,000
Unit Price: $0.45000
Datasheet

Similar


Jauch Quartz
In Stock: 110
Unit Price: $0.78000
Datasheet

RH100-32.000-16-F-1015-EXT-TR

DigiKey Part Number
2151-RH100-32.000-16-F-1015-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-32.000-16-F-1015-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-32.000-16-F-1015-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-32.000-16-F-1015-EXT-TR
Description
CRYSTAL 32.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 16pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.19600$1.96
50$0.17620$8.81
100$0.16860$16.86
500$0.15192$75.96
1,000$0.14529$145.29
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13541$406.23
6,000$0.12955$777.30
9,000$0.12624$1,136.16
15,000$0.12220$1,833.00
21,000$0.11961$2,511.81
30,000$0.11693$3,507.90
75,000$0.11034$8,275.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.