RTX-2520DD333-S-30.000-TR

DigiKey Part Number
2151-RTX-2520DD333-S-30.000-TR-ND - Tape & Reel (TR)
2151-RTX-2520DD333-S-30.000-TRCT-ND - Cut Tape (CT)
2151-RTX-2520DD333-S-30.000-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTX-2520DD333-S-30.000-TR
Description
XTAL OSC TCXO 30MHZ 3.3V CLP SNW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
30 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±2ppm
Absolute Pull Range (APR)
±1ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
In-Stock: 675
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.16000$2.16
10$2.06300$20.63
50$2.01500$100.75
100$1.72710$172.71
500$1.67912$839.56
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.18750$1,187.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.