Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ranatec | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.354" (9.00mm) | |
Length - Overall | 3.346" (85.00mm) | |
Width - Overall | 3.346" (85.00mm) | |
Ventilation | Vent Holes in Pattern |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $182.00000 | $182.00 |