X2-Y5-7T | |
---|---|
DigiKey Part Number | 4990-X2-Y5-7T-ND |
Manufacturer | |
Manufacturer Product Number | X2-Y5-7T |
Description | Bayonet w/ Tapered Nozzle |
Customer Reference | |
Detailed Description | Clear |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Re Mixers, Inc. | |
Series | ||
Packaging | Dispenser | |
Part Status | Active | |
Type | Mixing Nozzle | |
Tip Type | Tapered | |
Outer Diameter | - | |
Inner Diameter | 0.209" (5.30mm) | |
Color | Clear |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $1.13000 | $56.50 |
500 | $1.09000 | $545.00 |
1,250 | $1.03000 | $1,287.50 |