STL-N-720

DigiKey Part Number
3308-STL-N-720-ND
Manufacturer
Realtek
Manufacturer Product Number
STL-N-720
Description
8-PORT 2.5GB UNMANAGED ETHERNET
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Realtek
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100/1000/2500
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
12VDC
Ingress Protection
IP20
Mounting Type
Wall Mount
Operating Temperature
0°C ~ 40°C
In-Stock: 0
MARKETPLACE PRODUCT
Ships from STL
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.