STL-U-1981 | |
---|---|
DigiKey Part Number | 3308-STL-U-1981-ND |
Manufacturer | Realtek |
Manufacturer Product Number | STL-U-1981 |
Description | USB 3.2 TYPE-A TO 2.5GB ETHERNET |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Realtek | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to Ethernet | |
Convert From (Adapter End) | USB - A 3.0 (3.2 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | RJ45 Female | |
Interface | - | |
Features | LED Indicator, Thunderbolt Compatible | |
Utilized IC / Part | RTL8156 | |
Includes | - |