REC6-1212DRW/R10/C/X1 | |
---|---|
DigiKey Part Number | REC6-1212DRW/R10/C/X1-ND |
Manufacturer | |
Manufacturer Product Number | REC6-1212DRW/R10/C/X1 |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC6-1212DRW/R10/C/X1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 10 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.38000 | $64.38 |
5 | $62.30000 | $311.50 |
10 | $61.45100 | $614.51 |
25 | $59.50000 | $1,487.50 |
50 | $56.81000 | $2,840.50 |
100 | $55.17020 | $5,517.02 |