RS3-243.3S/H3

DigiKey Part Number
945-2897-ND
Manufacturer
Manufacturer Product Number
RS3-243.3S/H3
Description
DC DC CONVERTER 3.3V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 600mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RS3-243.3S/H3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 71°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
In-Stock: 11
Can ship immediately
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$20.04000$20.04
5$19.60800$98.04
10$19.45700$194.57
25$19.15280$478.82
50$18.24060$912.03
100$17.19010$1,719.01
250$16.41656$4,104.14
500$16.17334$8,086.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.