FM2500W | |
---|---|
DigiKey Part Number | 2516-FM2500WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM2500W |
Description | DIODE GEN PURP 2.5KV 150MA SMX |
Customer Reference | |
Detailed Description | Diode 2500 V 150mA Surface Mount SMX |
Datasheet | Datasheet |
EDA/CAD Models | FM2500W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2500 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 2500 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMX | |
Operating Temperature - Junction | -55°C ~ 150°C |