R5000 | |
---|---|
DigiKey Part Number | 2867-R5000-ND |
Manufacturer | |
Manufacturer Product Number | R5000 |
Description | WATT METER |
Customer Reference | |
Detailed Description | Voltage Detector CAT III 600V Measures AC Voltage 0 ~ 600VAC, Power 0 ~ 6kW and Current 0 ~ 10A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | REED Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC Voltage 0 ~ 600VAC, Power 0 ~ 6kW and Current 0 ~ 10A | |
Ratings | CAT III 600V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $359.00000 | $359.00 |