TP-01-NIST | |
---|---|
DigiKey Part Number | 2867-TP-01-NIST-ND |
Manufacturer | |
Manufacturer Product Number | TP-01-NIST |
Description | BEADED WIRE, TYPE K, W/NIST CERT |
Customer Reference | |
Detailed Description | 38.000" (965.20mm) K-Type Thermocouple Air, Beaded -40 ~ 482°F (-40 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | REED Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | -40 ~ 482°F (-40 ~ 250°C) | |
Cable Length | 38.000" (965.20mm) | |
Cable Insulation | - | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $175.00000 | $175.00 |