WJ15EDGK-3.5-05p-14-RNA | |
---|---|
DigiKey Part Number | 4915-WJ15EDGK-3.5-05p-14-RNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WJ15EDGK-3.5-05p-14-RNA |
Description | 5 position PCB push-in spring co |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 0.138" (3.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Reliance North America | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.138" (3.50mm) | |
Current | 8 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Color | Green |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $2.63000 | $131.50 |
100 | $2.50000 | $250.00 |
250 | $2.28000 | $570.00 |
500 | $2.11000 | $1,055.00 |
1,000 | $2.00000 | $2,000.00 |
2,500 | $1.99000 | $4,975.00 |
5,000 | $1.93000 | $9,650.00 |