16STRGXLKIT100 | |
---|---|
DigiKey Part Number | 2328-16STRGXLKIT100-ND |
Manufacturer | |
Manufacturer Product Number | 16STRGXLKIT100 |
Description | HOOK UP WIRE KIT 16AWG 6 SPOOLS |
Customer Reference | |
Detailed Description | Hook Up Wire, 16 AWG Kit 6 Spools, 100 ft each |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Hook Up Wire, 16 AWG | |
Values | 6 Spools, 100 ft each | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $128.83000 | $128.83 |