21HNS | |
---|---|
DigiKey Part Number | 2328-21HNS-ND |
Manufacturer | |
Manufacturer Product Number | 21HNS |
Description | #21 HVY MAG WIRE, 155C RED 5LB |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Gauge | 21 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Length - Approximate | 1977.0' (603m) | |
Ratings | MW 80-C | |
Weight | 5.0 lbs (2.3kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $171.35000 | $171.35 |