22UL1007SLDORA | |
---|---|
DigiKey Part Number | 2328-22UL1007SLDORA-ND |
Manufacturer | |
Manufacturer Product Number | 22UL1007SLDORA |
Description | HOOK-UP SOLID 22AWG ORG 100' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Orange 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 1007 | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant, Solvent Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.70000 | $16.70 |