24PTFESTRWHI250 | |
---|---|
DigiKey Part Number | 2328-24PTFESTRWHI250-ND |
Manufacturer | |
Manufacturer Product Number | 24PTFESTRWHI250 |
Description | HOOK-UP STRND 24AWG WHITE 250' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 White 600V 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | - | |
Length | 250.0' (76.2m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | - | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant, Solvent Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $130.02000 | $130.02 |