30BCW250 | |
---|---|
DigiKey Part Number | 2328-30BCW250-ND |
Manufacturer | |
Manufacturer Product Number | 30BCW250 |
Description | WIRE BUS BAR 30AWG 250' |
Customer Reference | |
Detailed Description | 30 AWG Bus Bar Wire Solid 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 250.0' (76.2m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.93000 | $51.93 |