30H200P.25 | |
---|---|
DigiKey Part Number | 2328-30H200P.25-ND |
Manufacturer | |
Manufacturer Product Number | 30H200P.25 |
Description | 30H200P.25 30 AWG MAGNET WIRE, E |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire Gauge | 30 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyester with Polyamideimide (PAI) Overcoat | |
Jacket (Insulation) Diameter | - | |
Length - Approximate | 783.0' (239m) | |
Ratings | MW 35-C | |
Weight | 0.25 lbs (113.4 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.36000 | $15.36 |